



30-00366 | |
|---|---|
DigiKey Part Number | T1273-152-ND |
Manufacturer | |
Manufacturer Product Number | 30-00366 |
Description | CABLE 3COND 18AWG WHITE 152M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 18 AWG 498.7' (152.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.216" (5.49mm) |
Packaging Spool | Length 498.7' (152.0m) |
Part Status Discontinued at DigiKey | Jacket Color White |
Cable Type | Ratings UL Style 2464 |
Number of Conductors 3 | Voltage 300 V |
Wire Gauge | Operating Temperature 80°C |
Conductor Strand 41/34 | Jacket (Insulation) Thickness 0.0299" (0.759mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
