

30-00557 | |
---|---|
DigiKey Part Number | 839-30-00557-ND |
Manufacturer | |
Manufacturer Product Number | 30-00557 |
Description | HOOK-UP STRND 16AWG GRAY 1000.7' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Shielded Wire 26/30 Gray 300V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 10846 | |
Features | Abrasion Resistant, Chemical Resistant |
Quantity | Unit Price | Ext Price |
---|---|---|
4,575 | ₹180.80770 | ₹8,27,195.23 |