
30-00567 | |
|---|---|
DigiKey Part Number | 839-30-00567-ND 839-30-00567-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00567 |
Description | HOOK-UP STRND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 24 AWG Hook-Up, Shielded Wire 11/34 Black 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | 0.014" (0.35mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 10846 | |
Features | Abrasion Resistant, Chemical Resistant | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹260.92000 | ₹260.92 |
| 5 | ₹233.52400 | ₹1,167.62 |
| 10 | ₹222.34200 | ₹2,223.42 |
| 25 | ₹208.40120 | ₹5,210.03 |
| 50 | ₹198.35580 | ₹9,917.79 |
| 100 | ₹188.72960 | ₹18,872.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | ₹120.64380 | ₹36,796.36 |
| 610 | ₹114.69211 | ₹69,962.19 |
| 915 | ₹111.32315 | ₹1,01,860.68 |
| 1,525 | ₹110.79785 | ₹1,68,966.72 |



