
30-01789 | |
|---|---|
DigiKey Part Number | 839-30-01789-ND 839-30-01789-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01789 |
Description | HOOK-UP STRND 28AWG PURPLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 28 AWG Hook-Up Wire 7/0.0050" Purple 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 5 | ₹90.01800 | ₹450.09 |
| 10 | ₹85.73100 | ₹857.31 |
| 25 | ₹80.36360 | ₹2,009.09 |
| 50 | ₹76.52440 | ₹3,826.22 |
| 100 | ₹72.85280 | ₹7,285.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | ₹35.38623 | ₹10,792.80 |
| 610 | ₹33.66459 | ₹20,535.40 |
| 915 | ₹32.69149 | ₹29,912.71 |
| 1,525 | ₹31.49809 | ₹48,034.59 |
| 2,135 | ₹30.73174 | ₹65,612.26 |
| 3,050 | ₹29.93654 | ₹91,306.45 |

