2 Conductor Multi-Conductor Cable Black 28 AWG Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01228

DigiKey Part Number
839-30-01228-ND
839-30-01228-DS-ND
Manufacturer
Manufacturer Product Number
30-01228
Description
CABLE 2COND 28AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 28 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0031"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Shield Type
Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,288
Check for Additional Incoming Stock
All prices are in INR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₹388.59000₹388.59
5₹347.21200₹1,736.06
10₹330.71700₹3,307.17
25₹309.89920₹7,747.48
50₹294.89640₹14,744.82
100₹280.52710₹28,052.71
Spool
QuantityUnit PriceExt Price
153₹159.69523₹24,433.37
306₹151.85967₹46,469.06
459₹147.42473₹67,667.95
765₹141.98988₹1,08,622.26
1,071₹141.87590₹1,51,949.09
Manufacturers Standard Package
Alternate Length
CABLE 2COND 28AWG BLK SHLD 30M
In-Stock: 3
Unit Price: ₹9,790.12000
CABLE 2COND 28AWG BLACK SHLD 5M
In-Stock: 6
Unit Price: ₹1,661.51000
CABLE 2COND 28AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: