
30-00805 | |
|---|---|
DigiKey Part Number | 839-30-00805-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00805 |
Description | CABLE 2COND 26AWG BLACK METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 26 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2651 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0157" (0.400mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹146.30000 | ₹146.30 |
| 5 | ₹131.02000 | ₹655.10 |
| 10 | ₹124.86900 | ₹1,248.69 |
| 25 | ₹117.04160 | ₹2,926.04 |
| 50 | ₹111.41320 | ₹5,570.66 |
| 100 | ₹106.03630 | ₹10,603.63 |
