
30-00923 | |
|---|---|
DigiKey Part Number | 839-30-00923-ND 839-30-00923-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00923 |
Description | CABLE 5COND 24AWG BLK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 24 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 26/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹763.19000 | ₹763.19 |
| 5 | ₹681.56200 | ₹3,407.81 |
| 10 | ₹648.85400 | ₹6,488.54 |
| 25 | ₹607.68440 | ₹15,192.11 |
| 50 | ₹578.08860 | ₹28,904.43 |
| 100 | ₹549.68560 | ₹54,968.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | ₹420.53686 | ₹64,342.14 |
| 306 | ₹401.08046 | ₹1,22,730.62 |
