
30-00947 | |
|---|---|
DigiKey Part Number | 30-00947-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-00947 |
Description | CABLE 10COND 22AWG BLK SHLD 5M |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 22 AWG Braid 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 16.40' (5.00m) |
Packaging Bulk | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style 20280 |
Cable Type | Features Drain Wire |
Number of Conductors 10 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 80°C |
Conductor Strand 26/0.005" | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
Jacket (Insulation) Material | Shield Material Copper, Bare |
Jacket (Insulation) Diameter 0.295" (7.49mm) | Shield Coverage 65% |
