
30-02566 | |
|---|---|
DigiKey Part Number | 839-30-02566-ND 839-30-02566-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02566 |
Description | HOOK-UP STRND 22AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 22 AWG Hook-Up Wire 19/0.0059" Green 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0059" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹167.73000 | ₹167.73 |
| 5 | ₹149.65600 | ₹748.28 |
| 10 | ₹142.57500 | ₹1,425.75 |
| 25 | ₹133.62880 | ₹3,340.72 |
| 50 | ₹127.21760 | ₹6,360.88 |
| 100 | ₹121.06730 | ₹12,106.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | ₹73.24115 | ₹22,338.55 |
| 610 | ₹69.64966 | ₹42,486.29 |
| 915 | ₹67.61739 | ₹61,869.91 |
| 1,525 | ₹65.12632 | ₹99,317.64 |
| 2,135 | ₹64.85746 | ₹1,38,470.68 |
