3 Conductor Multi-Conductor Cable Black 32 AWG Foil 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01432

DigiKey Part Number
839-30-01432-ND
839-30-01432-DS-ND
Manufacturer
Manufacturer Product Number
30-01432
Description
CABLE 3COND 32AWG SHLD MPPE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 32 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Shield Type
Foil
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0291" (0.740mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,416
Check for Additional Incoming Stock
All prices are in INR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₹290.74000₹290.74
5₹259.61600₹1,298.08
10₹247.22200₹2,472.22
25₹231.66040₹5,791.51
50₹220.49680₹11,024.84
100₹209.78960₹20,978.96
Spool
QuantityUnit PriceExt Price
153₹151.17451₹23,129.70
306₹143.75922₹43,990.32
459₹139.56584₹64,060.72
765₹134.42294₹1,02,833.55
1,071₹133.76846₹1,43,266.02
Manufacturers Standard Package
Alternate Length
CBL 3COND 32AWG SHLD 5M MPPE
In-Stock: 18
Unit Price: ₹1,461.16000
CBL 3COND 32AWG SHLD 30M MPPE
In-Stock: 0
Unit Price:
CBL 3COND 32AWG SHLD 1M MPPE
In-Stock: 18
Unit Price: ₹311.24000