3 Conductor Multi-Conductor Cable Black 32 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01989

DigiKey Part Number
839-30-01989-ND
839-30-01989-DS-ND
Manufacturer
Manufacturer Product Number
30-01989
Description
CABLE 3COND 32AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 32 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0094" (0.240mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,513
Check for Additional Incoming Stock
All prices are in INR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₹283.29000₹283.29
5₹252.72000₹1,263.60
10₹240.79300₹2,407.93
25₹225.62200₹5,640.55
50₹214.75640₹10,737.82
100₹204.31960₹20,431.96
Spool
QuantityUnit PriceExt Price
153₹141.17980₹21,600.51
306₹134.26703₹41,085.71
459₹130.35281₹59,831.94
765₹125.55382₹96,048.67
1,071₹122.47303₹1,31,168.62
1,530₹119.27260₹1,82,487.08
3,825₹111.35447₹4,25,930.85
7,650₹107.16390₹8,19,803.83
Manufacturers Standard Package
Alternate Length
CABLE 3COND 32AWG BLACK 5M
In-Stock: 6
Unit Price: ₹1,418.29000
CABLE 3COND 32AWG BLACK 1M
In-Stock: 24
Unit Price: ₹301.92000
CABLE 3COND 32AWG BLACK 30M
In-Stock: 0
Unit Price: ₹8,331.76000