
30-02525 | |
|---|---|
DigiKey Part Number | 839-30-02525-ND |
Manufacturer | |
Manufacturer Product Number | 30-02525 |
Description | HOOK-UP STRND 14AWG BLUE 1000.7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0146" Blue 300V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0146" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.099" (2.51mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62,954.60000 | ₹62,954.60 |
| 2 | ₹59,841.25500 | ₹1,19,682.51 |
| 3 | ₹58,079.10667 | ₹1,74,237.32 |
| 5 | ₹55,919.24200 | ₹2,79,596.21 |
| 7 | ₹54,531.24857 | ₹3,81,718.74 |
| 10 | ₹53,089.64800 | ₹5,30,896.48 |




