18 AWG Hook-Up Wire 19/0.0093" Gray 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02549

DigiKey Part Number
839-30-02549-ND
839-30-02549-DS-ND
Manufacturer
Manufacturer Product Number
30-02549
Description
HOOK-UP STRND 18AWG GRAY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 18 AWG Hook-Up Wire 19/0.0093" Gray 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0093"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.7' (305.0m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,412
Check for Additional Incoming Stock
All prices are in INR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₹248.81000₹248.81
5₹222.34200₹1,111.71
10₹211.81200₹2,118.12
25₹198.56080₹4,964.02
50₹188.99980₹9,449.99
100₹179.83030₹17,983.03
Spool
QuantityUnit PriceExt Price
305₹116.52528₹35,540.21
610₹110.77982₹67,575.69
915₹107.52748₹98,387.64
1,525₹106.74471₹1,62,785.68
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 18AWG GRAY 16.40'
In-Stock: 7
Unit Price: ₹1,232.85000
HOOK-UP STRND 18AWG GRAY 3.28'
In-Stock: 28
Unit Price: ₹264.65000
HOOK-UP STRND 18AWG GRAY 98.43'
In-Stock: 0
Unit Price: ₹7,216.32000
HOOK-UP STRND 18AWG GRAY 498.7'
In-Stock: 0
Unit Price: ₹23,220.09000