22 AWG Hook-Up Wire 19/0.0059" Gray 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02569

DigiKey Part Number
839-30-02569-ND
839-30-02569-DS-ND
Manufacturer
Manufacturer Product Number
30-02569
Description
HOOK-UP STRAND 22AWG GRAY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 22 AWG Hook-Up Wire 19/0.0059" Gray 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0059"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.7' (305.0m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in INR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₹167.73000₹167.73
5₹149.65600₹748.28
10₹142.57500₹1,425.75
25₹133.62880₹3,340.72
50₹127.21760₹6,360.88
100₹121.06730₹12,106.73
Spool
QuantityUnit PriceExt Price
305₹48.72252₹14,860.37
610₹46.34400₹28,269.84
915₹44.99916₹41,174.23
1,525₹43.35012₹66,108.93
2,135₹42.29117₹90,291.65
3,050₹41.88726₹1,27,756.14
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 22AWG GRAY 498.7'
In-Stock: 0
Unit Price: ₹21,999.35000
HOOK-UP STRND 22AWG GRAY 3.28'
In-Stock: 0
Unit Price: ₹176.12000
HOOK-UP STRND 22AWG GRAY 98.43'
In-Stock: 5
Unit Price: ₹4,556.80000
HOOK-UP STRND 22AWG GRAY 16.40'
In-Stock: 3
Unit Price: ₹789.29000