24 AWG Hook-Up Wire 7/0.0079" Brown 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02580

DigiKey Part Number
839-30-02580-ND
Manufacturer
Manufacturer Product Number
30-02580
Description
HOOK-UP STRND 24AWG BRN 1000.7'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/0.0079" Brown 300V 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0079"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.7' (305.0m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
1₹18,423.80000₹18,423.80
2₹17,526.42500₹35,052.85
3₹17,018.25000₹51,054.75
5₹16,395.89000₹81,979.45
7₹15,996.30857₹1,11,974.16
10₹15,581.16500₹1,55,811.65
25₹14,554.42320₹3,63,860.58
50₹13,813.63180₹6,90,681.59
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 24AWG BROWN 16.40'
In-Stock: 20
Unit Price: ₹645.78000
HOOK-UP STRND 24AWG BROWN 98.43'
In-Stock: 4
Unit Price: ₹3,698.55000
HOOK-UP STRND 24AWG BROWN 3.28'
In-Stock: 62
Unit Price: ₹148.17000
HOOK-UP STRND 24AWG BROWN 498.7'
In-Stock: 0
Unit Price: ₹17,652.22000
HOOK-UP STRND 24AWG BROWN METER
In-Stock: 260
Unit Price: ₹140.71000