
30-02581 | |
|---|---|
DigiKey Part Number | 839-30-02581-ND 839-30-02581-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02581 |
Description | HOOK-UP STRND 26AWG RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 26 AWG Hook-Up Wire 7/0.0063" Red 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹115.96000 | ₹115.96 |
| 5 | ₹103.56800 | ₹517.84 |
| 10 | ₹98.70000 | ₹987.00 |
| 25 | ₹92.52120 | ₹2,313.03 |
| 50 | ₹88.07740 | ₹4,403.87 |
| 100 | ₹83.83730 | ₹8,383.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | ₹46.28289 | ₹14,116.28 |
| 610 | ₹44.02346 | ₹26,854.31 |
| 915 | ₹42.74597 | ₹39,112.56 |
| 1,525 | ₹41.17950 | ₹62,798.74 |
| 2,135 | ₹40.17357 | ₹85,770.57 |
| 3,050 | ₹39.12874 | ₹1,19,342.66 |
| 7,625 | ₹36.54396 | ₹2,78,647.70 |
| 15,250 | ₹34.67935 | ₹5,28,860.09 |
