New Product
4 Conductor Multi-Conductor Cable Black 18 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03525

DigiKey Part Number
839-30-03525-ND
839-30-03525-DS-ND
Manufacturer
Manufacturer Product Number
30-03525
Description
CABLE 4COND 18AWG BLACK TPU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.283" (7.19mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21767
Features
Oil Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,136
Check for Additional Incoming Stock
All prices are in INR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₹737.10000₹737.10
5₹658.08000₹3,290.40
10₹626.58300₹6,265.83
25₹586.88560₹14,672.14
50₹558.29600₹27,914.80
100₹530.88060₹53,088.06
Spool
QuantityUnit PriceExt Price
153₹383.68876₹58,704.38
306₹364.65265₹1,11,583.71
459₹363.47209₹1,66,833.69
Manufacturers Standard Package