
54-00140 | |
|---|---|
DigiKey Part Number | 839-54-00140-ND |
Manufacturer | |
Manufacturer Product Number | 54-00140 |
Description | CONN JACK R/A PCB 3.5X1.1MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.10mm ID (0.043"), 3.50mm OD (0.138") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 54-00140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.10mm ID (0.043"), 3.50mm OD (0.138") | |
Actual Diameter | 0.043" (1.10mm ID), 0.138" (3.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Voltage - Rated | 48V | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | Brass | |
Includes | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | ₹32.23234 | ₹5,15,717.44 |
