


55-00417 | |
|---|---|
DigiKey Part Number | 839-55-00417-ND |
Manufacturer | |
Manufacturer Product Number | 55-00417 |
Description | CONN PLUG MALE POWER DIN 3POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | DIN (180 Degree) | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Nickel | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 48V | |
Cable Opening | 0.197" (5.00mm) | |
Operating Temperature | -20°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹187.30000 | ₹187.30 |
| 10 | ₹158.97500 | ₹1,589.75 |
| 25 | ₹148.98560 | ₹3,724.64 |
| 50 | ₹141.86640 | ₹7,093.32 |
| 100 | ₹135.08240 | ₹13,508.24 |
| 250 | ₹126.62488 | ₹31,656.22 |
| 500 | ₹120.57710 | ₹60,288.55 |
| 1,000 | ₹114.82286 | ₹1,14,822.86 |
| 2,500 | ₹107.63766 | ₹2,69,094.15 |