
5962-0324501QXA | |
|---|---|
DigiKey Part Number | 296-5962-0324501QXA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-0324501QXA |
Description | 5962-0324501QXA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 600MHz 570-FCPGA (33.28x33.28) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | BSP, HPI, PCI, SPI | |
Clock Rate | 600MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 1.03125MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.4V | |
Operating Temperature | -55°C ~ 115°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 570-BFCPGA | |
Supplier Device Package | 570-FCPGA (33.28x33.28) |