
6PAIC3104IRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-6PAIC3104IRHBRQ1TR-ND - Tape & Reel (TR) 296-6PAIC3104IRHBRQ1CT-ND - Cut Tape (CT) 296-6PAIC3104IRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6PAIC3104IRHBRQ1 |
Description | IC AUDIO CODEC 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface I2C, Serial 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | 6PAIC3104IRHBRQ1 Models |
Category | Voltage - Supply, Analog 2.7V ~ 3.6V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.525V ~ 1.95V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Type Stereo Audio | Qualification AEC-Q100 |
Data Interface I2C, Serial | Mounting Type Surface Mount |
Number of ADCs / DACs 2 / 2 | Package / Case 32-VFQFN Exposed Pad |
Sigma Delta Yes | Supplier Device Package 32-VQFN (5x5) |
S/N Ratio, ADCs / DACs (db) Typ 92 / 102 (Differential), 92 / 97 (Single-Ended) | Base Product Number |
Dynamic Range, ADCs / DACs (db) Typ 93 / 97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹451.02000 | ₹451.02 |
| 10 | ₹343.11100 | ₹3,431.11 |
| 25 | ₹316.08680 | ₹7,902.17 |
| 100 | ₹286.33260 | ₹28,633.26 |
| 250 | ₹272.60260 | ₹68,150.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹222.31539 | ₹6,66,946.17 |