74AUC2G126DCURG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹35.41000
Datasheet
Image for 74AUC2G126DCURG4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUC2G126DCURG4

DigiKey Part Number
74AUC2G126DCURG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUC2G126DCURG4
Description
IC BUFF NON-INVERT 2.7V 8-VSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUC2G126DCURG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
9mA, 9mA
Voltage - Supply
0.8V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹23.99819₹71,994.57
6,000₹23.37229₹1,40,233.74
9,000₹23.05888₹2,07,529.92
15,000₹22.71160₹3,40,674.00
21,000₹22.50850₹4,72,678.50
30,000₹22.31342₹6,69,402.60
Manufacturers Standard Package