
ADC32RF55EVM | |
|---|---|
DigiKey Part Number | 296-ADC32RF55EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADC32RF55EVM |
Description | ADC32RF55 EVALUATION MODULE FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC32RF55 - 14 Bit 3G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 3G | |
Data Interface | JESD204B, Serial | |
Input Range | 1.35Vpp | |
Power (Typ) @ Conditions | 2.6W @ 3GSPS | |
Utilized IC / Part | ADC32RF55 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,23,534.58000 | ₹2,23,534.58 |