


ADC3443EVM | |
|---|---|
DigiKey Part Number | 296-42564-ND |
Manufacturer | |
Manufacturer Product Number | ADC3443EVM |
Description | EVAL BOARD FOR ADAQ77671 |
Customer Reference | |
Detailed Description | ADC3443 - 14 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 4 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 80M | |
Data Interface | LVDS - Serial | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 288mW @ 80MSPS | |
Utilized IC / Part | ADC3443 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
