


TMAG5170DA1EPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TMAG5170DA1EPWRQ1TR-ND - Tape & Reel (TR) 296-TMAG5170DA1EPWRQ1CT-ND - Cut Tape (CT) 296-TMAG5170DA1EPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5170DA1EPWRQ1 |
Description | SEN HALL EFFECT SPI 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5170DA1EPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | SPI | |
Sensing Range | ±25mT, ±50mT, ±100mT | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply (Max) | 1.5µA | |
Current - Output (Max) | 2mA | |
Resolution | - | |
Bandwidth | 3.5MHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹380.20000 | ₹380.20 |
| 5 | ₹339.75600 | ₹1,698.78 |
| 10 | ₹325.03300 | ₹3,250.33 |
| 25 | ₹307.36480 | ₹7,684.12 |
| 50 | ₹295.28780 | ₹14,764.39 |
| 100 | ₹284.22660 | ₹28,422.66 |
| 500 | ₹261.96634 | ₹1,30,983.17 |
| 1,000 | ₹253.67745 | ₹2,53,677.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹245.99101 | ₹4,91,982.02 |





