
ADS1013IDGST | |
|---|---|
DigiKey Part Number | 296-25225-2-ND - Tape & Reel (TR) 296-25225-1-ND - Cut Tape (CT) 296-25225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1013IDGST |
Description | IC ADC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1013IDGST Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 12 | Features Selectable Address |
Sampling Rate (Per Second) 3.3k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1, 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 10-VSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹306.58000 | ₹306.58 |
| 10 | ₹229.89000 | ₹2,298.90 |
| 25 | ₹210.74960 | ₹5,268.74 |
| 100 | ₹189.68940 | ₹18,968.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹179.64024 | ₹44,910.06 |
| 500 | ₹173.58316 | ₹86,791.58 |
| 750 | ₹170.55151 | ₹1,27,913.63 |
| 1,250 | ₹167.18985 | ₹2,08,987.31 |
| 1,750 | ₹165.22623 | ₹2,89,145.90 |
| 2,500 | ₹163.33717 | ₹4,08,342.92 |
