
ADS1130IPWR | |
|---|---|
DigiKey Part Number | 296-ADS1130IPWRTR-ND - Tape & Reel (TR) 296-ADS1130IPWRCT-ND - Cut Tape (CT) 296-ADS1130IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1130IPWR |
Description | IC ADC 18BIT SIGMA-DELTA 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1130IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 80 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.3V | |
Voltage - Supply, Digital | 2.7V ~ 5.3V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹541.41000 | ₹541.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹351.62433 | ₹7,03,248.66 |