
ADS114S06IRHBT | |
|---|---|
DigiKey Part Number | 296-47166-2-ND - Tape & Reel (TR) 296-47166-1-ND - Cut Tape (CT) 296-47166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS114S06IRHBT |
Description | IC ADC 16BIT SIGMA-DELTA 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 6 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS114S06IRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 4k | |
Number of Inputs | 4, 6 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±2.5V, 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹921.61000 | ₹921.61 |
| 10 | ₹718.55700 | ₹7,185.57 |
| 25 | ₹667.92000 | ₹16,698.00 |
| 100 | ₹612.18540 | ₹61,218.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹585.62556 | ₹1,46,406.39 |
| 500 | ₹569.61620 | ₹2,84,808.10 |
| 750 | ₹561.59972 | ₹4,21,199.79 |
| 1,250 | ₹552.71822 | ₹6,90,897.78 |