
ADS124S06IPBSR | |
|---|---|
DigiKey Part Number | 296-45169-2-ND - Tape & Reel (TR) 296-45169-1-ND - Cut Tape (CT) 296-45169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS124S06IPBSR |
Description | IC ADC 24BIT SIGMA-DELTA 32TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS124S06IPBSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 4k | |
Number of Inputs | 6 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,005.48000 | ₹1,005.48 |
| 10 | ₹786.49000 | ₹7,864.90 |
| 25 | ₹731.73360 | ₹18,293.34 |
| 100 | ₹671.55420 | ₹67,155.42 |
| 250 | ₹642.86784 | ₹1,60,716.96 |
| 500 | ₹625.57998 | ₹3,12,789.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹611.35048 | ₹6,11,350.48 |









