
ADS1255IDBT | |
|---|---|
DigiKey Part Number | 296-15743-2-ND - Tape & Reel (TR) 296-15743-1-ND - Cut Tape (CT) 296-15743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1255IDBT |
Description | IC ADC 24BIT SIGMA-DELTA 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1255IDBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 30k | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.8V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,838.56000 | ₹1,838.56 |
| 10 | ₹1,466.37500 | ₹14,663.75 |
| 25 | ₹1,373.52440 | ₹34,338.11 |
| 100 | ₹1,271.43910 | ₹1,27,143.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹1,222.76804 | ₹3,05,692.01 |
| 500 | ₹1,193.44614 | ₹5,96,723.07 |
| 750 | ₹1,178.75817 | ₹8,84,068.63 |
