ADS62P23IRGC25 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 66,000
Unit Price: ₹4,497.15667
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 53,576
Unit Price: ₹4,803.73833
Datasheet
12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS62P23IRGC25

DigiKey Part Number
ADS62P23IRGC25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS62P23IRGC25
Description
IC ADC 12BIT PIPELINED 64VQFN
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADS62P23IRGC25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
12
Sampling Rate (Per Second)
80M
Number of Inputs
2
Input Type
Differential
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25₹3,816.41400₹95,410.35
50₹3,685.07760₹1,84,253.88
75₹3,619.30693₹2,71,448.02
125₹3,546.45040₹4,43,306.30
175₹3,503.85749₹6,13,175.06
250₹3,462.90360₹8,65,725.90
Manufacturers Standard Package