
ADS7040IDCUR | |
|---|---|
DigiKey Part Number | 296-39854-2-ND - Tape & Reel (TR) 296-39854-1-ND - Cut Tape (CT) 296-39854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7040IDCUR |
Description | IC ADC 8BIT SAR 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7040IDCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 1.65V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹138.85000 | ₹138.85 |
| 10 | ₹101.48000 | ₹1,014.80 |
| 25 | ₹92.06760 | ₹2,301.69 |
| 100 | ₹81.73340 | ₹8,173.34 |
| 250 | ₹76.80392 | ₹19,200.98 |
| 500 | ₹73.83500 | ₹36,917.50 |
| 1,000 | ₹71.38979 | ₹71,389.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹68.36995 | ₹2,05,109.85 |
| 6,000 | ₹66.89233 | ₹4,01,353.98 |
| 9,000 | ₹66.15233 | ₹5,95,370.97 |
