


ADS804E | |
|---|---|
DigiKey Part Number | ADS804E-ND |
Manufacturer | |
Manufacturer Product Number | ADS804E |
Description | IC ADC 12BIT 28-SSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS804E Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Last Time Buy | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 10M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 28-SSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS804E/1K | Texas Instruments | 0 | ADS804E/1K-ND | ₹2,119.73363 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,918.47000 | ₹3,918.47 |
| 10 | ₹3,200.56600 | ₹32,005.66 |
| 50 | ₹3,042.61600 | ₹1,52,130.80 |