
ADS8344E/2K5 | |
|---|---|
DigiKey Part Number | 296-49145-2-ND - Tape & Reel (TR) 296-49145-1-ND - Cut Tape (CT) 296-49145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8344E/2K5 |
Description | IC ADC 16BIT SAR 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8344E/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,183.35000 | ₹2,183.35 |
| 10 | ₹1,751.15100 | ₹17,511.51 |
| 25 | ₹1,643.20480 | ₹41,080.12 |
| 100 | ₹1,524.60680 | ₹1,52,460.68 |
| 250 | ₹1,468.06716 | ₹3,67,016.79 |
| 500 | ₹1,434.00208 | ₹7,17,001.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹1,376.35498 | ₹34,40,887.45 |
