ADS8484IBRGZT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,242
Unit Price: $28.25000
Datasheet
18 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8484IBRGZT

DigiKey Part Number
296-23014-2-ND - Tape & Reel (TR)
296-23014-1-ND - Cut Tape (CT)
296-23014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8484IBRGZT
Description
IC ADC 18BIT SAR 48VQFN
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS8484IBRGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Number of Bits
18
Sampling Rate (Per Second)
1.25M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 4,990 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$79.97000$79.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$57.76324$14,440.81
Manufacturers Standard Package

Other Suppliers on DigiKey

4,990In Stock
Ships from Rochester Electronics, LLC