
ADS8634SRGER | |
|---|---|
DigiKey Part Number | 296-29339-2-ND - Tape & Reel (TR) 296-29339-1-ND - Cut Tape (CT) 296-29339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8634SRGER |
Description | IC ADC 12BIT SAR 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8634SRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.65V ~ 5.25V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹596.39000 | ₹596.39 |
| 10 | ₹458.47500 | ₹4,584.75 |
| 25 | ₹423.95920 | ₹10,598.98 |
| 100 | ₹385.98570 | ₹38,598.57 |
| 250 | ₹367.87968 | ₹91,969.92 |
| 500 | ₹356.97320 | ₹1,78,486.60 |
| 1,000 | ₹347.99380 | ₹3,47,993.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹336.90498 | ₹10,10,714.94 |








