14 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8675IPWR

DigiKey Part Number
296-50906-2-ND - Tape & Reel (TR)
296-50906-1-ND - Cut Tape (CT)
296-50906-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8675IPWR
Description
IC ADC 14BIT SAR 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8675IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Pseudo-Differential
Data Interface
SPI
Configuration
PGA-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
1.65V ~ 5.25V
Features
Internal Oscillator, PGA
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,709
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹535.82000₹535.82
10₹410.48400₹4,104.84
25₹379.11800₹9,477.95
100₹344.56460₹34,456.46
250₹328.10416₹82,026.04
500₹318.17986₹1,59,089.93
1,000₹310.01118₹3,10,011.18
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹303.28782₹6,06,575.64
Manufacturers Standard Package