
ADS8698EVM-PDK | |
|---|---|
DigiKey Part Number | 296-42568-ND |
Manufacturer | |
Manufacturer Product Number | ADS8698EVM-PDK |
Description | EVAL MODULE ADS8698 |
Customer Reference | |
Detailed Description | ADS8698 - 18 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 500k | |
Data Interface | SPI | |
Input Range | ±10.24V | |
Power (Typ) @ Conditions | 65mW @ 500kSPS | |
Utilized IC / Part | ADS8698 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
