16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8862IDRCT

DigiKey Part Number
296-37257-2-ND - Tape & Reel (TR)
296-37257-1-ND - Cut Tape (CT)
296-37257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8862IDRCT
Description
IC ADC 16BIT SAR 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS8862IDRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
680k
Number of Inputs
1
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹1,527.32000₹1,527.32
10₹1,210.85900₹12,108.59
25₹1,131.87440₹28,296.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹1,003.70268₹2,50,925.67
500₹978.76424₹4,89,382.12
750₹966.28167₹7,24,711.25
Manufacturers Standard Package