
AFE4950YBGR | |
|---|---|
DigiKey Part Number | 296-AFE4950YBGRTR-ND - Tape & Reel (TR) 296-AFE4950YBGRCT-ND - Cut Tape (CT) 296-AFE4950YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE4950YBGR |
Description | IC ANALOG FRONT END |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE Bit 36-DSBGA (2.63x2.46) |
Datasheet | Datasheet |
EDA/CAD Models | AFE4950YBGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | - | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 1.9V ~ 3.6V, 3V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V, 1.9V ~ 3.6V, 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA (2.63x2.46) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,271.99000 | ₹1,271.99 |
| 10 | ₹1,002.49500 | ₹10,024.95 |
| 25 | ₹935.17760 | ₹23,379.44 |
| 100 | ₹861.23430 | ₹86,123.43 |
| 250 | ₹825.98208 | ₹2,06,495.52 |
| 500 | ₹804.73194 | ₹4,02,365.97 |
| 1,000 | ₹787.24278 | ₹7,87,242.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹765.64662 | ₹22,96,939.86 |
