
AFE7225IRGC25 | |
|---|---|
DigiKey Part Number | 296-30112-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFE7225IRGC25 |
Description | IC AFE 4 CHAN 12BIT 64VQFN |
Customer Reference | |
Detailed Description | 4 Channel AFE 12 Bit 650 mW 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AFE7225IRGC25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Number of Channels | 4 | |
Power (Watts) | 650 mW | |
Voltage - Supply, Analog | 2.85V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |