
AIC111YER | |
|---|---|
DigiKey Part Number | AIC111YER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AIC111YER |
Description | IC AUDIO CODEC 16B 32VQFN |
Customer Reference | |
Detailed Description | Voice-Band Interface 8 b Serial 32-DIESALE |
Datasheet | Datasheet |
EDA/CAD Models | AIC111YER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Voice-Band | |
Data Interface | Serial | |
Resolution (Bits) | 8 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.1V ~ 1.5V | |
Voltage - Supply, Digital | 1.1V ~ 1.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VQFN | |
Supplier Device Package | 32-DIESALE | |
Base Product Number |