TDA2EGBHQCBDRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDA2EGBHQCBDRQ1
TDA2EGBHQCBDRQ1
Enabling the next-generation of industrial robots

AM5706BCBDJA

DigiKey Part Number
AM5706BCBDJA-ND
Manufacturer
Manufacturer Product Number
AM5706BCBDJA
Description
IC MPU SITARA 667MHZ 538FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A15 Microprocessor IC Sitara™ 1 Core, 32-Bit 667MHz 538-FCBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A15
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
667MHz
Co-Processors/DSP
ARM® Cortex®-M4, C66x
RAM Controllers
DDR3, DDR3L
Graphics Acceleration
Yes
Display & Interface Controllers
HDMI, Video
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (2), USB 3.0 (2)
Voltage - I/O
1.35V, 1.5V, 1.8V, 3.3V
Operating Temperature
0°C ~ 90°C (TJ)
Security Features
-
Mounting Type
Surface Mount
Package / Case
538-LFBGA, FCBGA
Supplier Device Package
538-FCBGA (17x17)
Additional Interfaces
CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tray
QuantityUnit PriceExt Price
84₹3,971.24952₹3,33,584.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.