ARM® Cortex®-A15 Microprocessor IC Sitara™ 1 Core, 32-Bit 500MHz 760-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM5716AABCDA

DigiKey Part Number
AM5716AABCDA-ND
Manufacturer
Manufacturer Product Number
AM5716AABCDA
Description
IC MPU SITARA 500MHZ 760FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A15 Microprocessor IC Sitara™ 1 Core, 32-Bit 500MHz 760-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
AM5716AABCDA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A15
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
500MHz
Co-Processors/DSP
Multimedia; GPU, IPU, VFP
RAM Controllers
DDR3, SRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (1)
SATA
SATA 3Gbps (1)
USB
USB 2.0 (1), USB 3.0 (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TJ)
Security Features
-
Mounting Type
Surface Mount
Package / Case
760-BFBGA, FCBGA
Supplier Device Package
760-FCBGA (23x23)
Additional Interfaces
CAN, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
60₹4,266.97133₹2,56,018.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.