
AMPQUICKKIT-EVM | |
|---|---|
DigiKey Part Number | 296-42199-ND |
Manufacturer | |
Manufacturer Product Number | AMPQUICKKIT-EVM |
Description | EVAL MODULE FOR AMPQUICKKIT |
Customer Reference | |
Detailed Description | OPA170, OPA171, OPA172, OPA313, OPA314, OPA316 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Standard (General Purpose) |
Manufacturer Texas Instruments | Output Type Single-Ended |
Packaging Box | Utilized IC / Part OPA170, OPA171, OPA172, OPA313, OPA314, OPA316 |
Part Status Obsolete | Contents Unpopulated (Bare) Board(s) |
Channels per IC 1 - Single | Base Product Number |


