
AWR2243APBGABLQ1 | |
|---|---|
DigiKey Part Number | 296-AWR2243APBGABLQ1-ND |
Manufacturer | |
Manufacturer Product Number | AWR2243APBGABLQ1 |
Description | IC RF TXRX+MCU 161FC/CSP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 76GHz ~ 81GHz 161-LFBGA, FCBGA |
EDA/CAD Models | AWR2243APBGABLQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 600Mbps | |
Power - Output | 13dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | I2C, SPI | |
GPIO | 3 | |
Voltage - Supply | 1.71V ~ 1.9V, 3.135V ~ 3.465V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 161-LFBGA, FCBGA | |
Supplier Device Package | 161-FC/CSP (10.4x10.4) | |
Base Product Number |
