Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 6A 16-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM62460Q3RPHRQ1

DigiKey Part Number
296-LM62460Q3RPHRQ1TR-ND - Tape & Reel (TR)
296-LM62460Q3RPHRQ1CT-ND - Cut Tape (CT)
296-LM62460Q3RPHRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM62460Q3RPHRQ1
Description
IC REG BUCK 3.3V 6A 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 6A 16-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LM62460Q3RPHRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
16-VQFN-HR (4.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,180
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹519.05000₹519.05
10₹397.25200₹3,972.52
25₹366.70560₹9,167.64
100₹333.12130₹33,312.13
250₹317.10824₹79,277.06
500₹307.46162₹1,53,730.81
1,000₹299.51844₹2,99,518.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹289.71155₹8,69,134.65
Manufacturers Standard Package