0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ERTTP3R3J

DigiKey Part Number
2019-RK73B1ERTTP3R3JTR-ND - Tape & Reel (TR)
2019-RK73B1ERTTP3R3JCT-ND - Cut Tape (CT)
2019-RK73B1ERTTP3R3JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ERTTP3R3J
Description
RES 3.3 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ERTTP3R3J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.54000₹11.54
10₹5.50200₹55.02
25₹4.22400₹105.60
50₹3.53180₹176.59
100₹2.98170₹298.17
250₹2.43148₹607.87
500₹2.11556₹1,057.78
1,000₹1.86709₹1,867.09
5,000₹1.47149₹7,357.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.35657₹13,565.70
20,000₹1.26526₹25,305.20
30,000₹1.22074₹36,622.20
50,000₹1.17254₹58,627.00
70,000₹1.14495₹80,146.50
1,00,000₹1.11885₹1,11,885.00
1,20,000₹1.10666₹1,32,799.20
2,40,000₹1.06641₹2,55,938.40
2,50,000₹1.06431₹2,66,077.50
Manufacturers Standard Package