Charger IC Multi-Chemistry 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2003PN-N

DigiKey Part Number
296-32831-5-ND
Manufacturer
Manufacturer Product Number
BQ2003PN-N
Description
IC BATT CONTRL MULTI-CHEM 16DIP
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
BQ2003PN-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Last Time Buy
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant
Programmable Features
Timer, Voltage
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 11/12/2026
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹704.49000₹704.49
10₹544.20600₹5,442.06
25₹504.24800₹12,606.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

7,814In Stock
Ships from Rochester Electronics, LLC