16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2050HSN-A508TR

DigiKey Part Number
BQ2050HSN-A508TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ2050HSN-A508TR
Description
IC GAS GAUGE LITH-ION 16-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ2050HSN-A508TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
-
Interface
HDQ
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 57,822 View Now
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹1,125.93276₹28,14,831.90
Manufacturers Standard Package

Other Suppliers on DigiKey

57,822In Stock
Ships from Rochester Electronics, LLC